
W9812G6KH-5I | |
|---|---|
DigiKey Part Number | 256-W9812G6KH-5I-ND |
Manufacturer | |
Manufacturer Product Number | W9812G6KH-5I |
Description | IC DRAM 128MBIT LVTTL 54TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 128Mbit LVTTL 200 MHz 4.5 ns 54-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface LVTTL |
Mfr | Clock Frequency 200 MHz |
Packaging Tray | Access Time 4.5 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM | Supplier Device Package 54-TSOP II |
Memory Size | Base Product Number |
Memory Organization 8M x 16 |
| Tray: | 108 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,77000 € | 5,77 € |
| 10 | 5,37200 € | 53,72 € |
| 25 | 5,21040 € | 130,26 € |
| 50 | 5,08800 € | 254,40 € |
| 108 | 4,95259 € | 534,88 € |
| 324 | 4,76108 € | 1.542,59 € |
| 540 | 4,67320 € | 2.523,53 € |
| 1.080 | 4,55546 € | 4.919,90 € |
| Unit Price without VAT: | 5,77000 € |
|---|---|
| Unit Price with VAT: | 6,86630 € |

