
W9812G6KB-6I | |
|---|---|
DigiKey Part Number | 256-W9812G6KB-6I-ND |
Manufacturer | |
Manufacturer Product Number | W9812G6KB-6I |
Description | IC DRAM 128MBIT LVTTL 54TFBGA |
Customer Reference | |
Detailed Description | SDRAM Memory IC 128Mbit LVTTL 166 MHz 5 ns 54-TFBGA (8x8) |
Datasheet | Datasheet |
Category | Memory Interface LVTTL |
Mfr | Clock Frequency 166 MHz |
Packaging Tray | Access Time 5 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM | Supplier Device Package 54-TFBGA (8x8) |
Memory Size | Base Product Number |
Memory Organization 8M x 16 |
| Tray: | 319 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,94000 € | 3,94 € |
| 10 | 3,66600 € | 36,66 € |
| 25 | 3,55640 € | 88,91 € |
| 50 | 3,47320 € | 173,66 € |
| 100 | 3,39040 € | 339,04 € |
| 319 | 3,25295 € | 1.037,69 € |
| 638 | 3,20666 € | 2.045,85 € |
| Unit Price without VAT: | 3,94000 € |
|---|---|
| Unit Price with VAT: | 4,68860 € |


