
W97BH6MBVA1E | |
|---|---|
DigiKey Part Number | 256-W97BH6MBVA1E-ND |
Manufacturer | |
Manufacturer Product Number | W97BH6MBVA1E |
Description | IC DRAM 2GBIT HSUL 12 134VFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR2-S4B Memory IC 2Gbit HSUL_12 533 MHz 134-VFBGA (10x11.5) |
Datasheet | Datasheet |
Category | Memory Interface HSUL_12 |
Mfr | Clock Frequency 533 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Not For New Designs | Voltage - Supply 1.14V ~ 1.3V, 1.7V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -25°C ~ 85°C (TC) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM - Mobile LPDDR2-S4B | Supplier Device Package 134-VFBGA (10x11.5) |
Memory Size | Base Product Number |
Memory Organization 128M x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 22,71869 € | 3.816,74 € |
| Unit Price without VAT: | 22,71869 € |
|---|---|
| Unit Price with VAT: | 27,03524 € |

