
W979H2KBVX1E TR | |
|---|---|
DigiKey Part Number | 256-W979H2KBVX1ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W979H2KBVX1E TR |
Description | IC DRAM 512MBIT HSUL 12 134VFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR2-S4B Memory IC 512Mbit HSUL_12 533 MHz 134-VFBGA (10x11.5) |
Datasheet | Datasheet |
Category | Memory Interface HSUL_12 |
Mfr | Clock Frequency 533 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 15ns |
Part Status Not For New Designs | Voltage - Supply 1.14V ~ 1.3V, 1.7V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -25°C ~ 85°C (TC) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM - Mobile LPDDR2-S4B | Supplier Device Package 134-VFBGA (10x11.5) |
Memory Size | Base Product Number |
Memory Organization 16M x 32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 6,23011 € | 21.805,38 € |
| Unit Price without VAT: | 6,23011 € |
|---|---|
| Unit Price with VAT: | 7,41383 € |

