Similar
Similar
Similar

W978H6KBVX2E | |
|---|---|
DigiKey Part Number | W978H6KBVX2E-ND |
Manufacturer | |
Manufacturer Product Number | W978H6KBVX2E |
Description | IC DRAM 256MBIT PAR 134VFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR2 Memory IC 256Mbit Parallel 400 MHz 134-VFBGA (10x11.5) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 400 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Not For New Designs | Voltage - Supply 1.14V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -25°C ~ 85°C (TC) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM - Mobile LPDDR2 | Supplier Device Package 134-VFBGA (10x11.5) |
Memory Size | Base Product Number |
Memory Organization 16M x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W978H6KBVX2I | Winbond Electronics | 3 | W978H6KBVX2I-ND | 4,69000 € | Similar |
| W97AH6NBVA2E | Winbond Electronics | 0 | 256-W97AH6NBVA2E-ND | 9,71018 € | Similar |
| IS43LD16160B-25BLI | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS43LD16160B-25BLI-ND | 7,60000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 3,95750 € | 664,86 € |
| Unit Price without VAT: | 3,95750 € |
|---|---|
| Unit Price with VAT: | 4,70943 € |




