
W978H6KBVX1I TR | |
|---|---|
DigiKey Part Number | 256-W978H6KBVX1ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W978H6KBVX1I TR |
Description | IC DRAM 256MBIT HSUL 12 134VFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR2-S4B Memory IC 256Mbit HSUL_12 533 MHz 5.5 ns 134-VFBGA (10x11.5) |
Datasheet | Datasheet |
Category | Memory Interface HSUL_12 |
Mfr | Clock Frequency 533 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 15ns |
Part Status Not For New Designs | Access Time 5.5 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.14V ~ 1.3V, 1.7V ~ 1.95V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - Mobile LPDDR2-S4B | Package / Case |
Memory Size | Supplier Device Package 134-VFBGA (10x11.5) |
Memory Organization 16M x 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 3,83921 € | 13.437,24 € |
| Unit Price without VAT: | 3,83921 € |
|---|---|
| Unit Price with VAT: | 4,56866 € |

