Direct
Similar
Similar
Similar
Similar
Similar

W9751G8KB-25 | |
|---|---|
DigiKey Part Number | W9751G8KB-25-ND |
Manufacturer | |
Manufacturer Product Number | W9751G8KB-25 |
Description | IC DRAM 512MBIT PARALLEL 60WBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 512Mbit Parallel 400 MHz 57.5 ns 60-WBGA (8x12.5) |
Datasheet | Datasheet |
EDA/CAD Models | W9751G8KB-25 Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 400 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Obsolete | Access Time 57.5 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 1.9V |
Memory Type Volatile | Operating Temperature 0°C ~ 85°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR2 | Package / Case |
Memory Size | Supplier Device Package 60-WBGA (8x12.5) |
Memory Organization 64M x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W9751G8NB-25 | Winbond Electronics | 335 | 256-W9751G8NB-25-ND | 9,35000 € | Direct |
| AS4C64M8D2-25BAN | Alliance Memory, Inc. | 244 | 1450-1310-ND | 11,11000 € | Similar |
| AS4C64M8D2-25BIN | Alliance Memory, Inc. | 2.922 | 1450-1129-ND | 10,25000 € | Similar |
| IS43DR86400E-25DBLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS43DR86400E-25DBLI-TR-ND | 3,60174 € | Similar |
| IS43DR86400E-3DBLI | ISSI, Integrated Silicon Solution Inc | 202 | 706-1561-ND | 5,41000 € | Similar |





