Similar
Similar
Similar
Similar

W9751G6IB-25 | |
|---|---|
DigiKey Part Number | W9751G6IB-25-ND |
Manufacturer | |
Manufacturer Product Number | W9751G6IB-25 |
Description | IC DRAM 512MBIT PARALLEL 84WBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 512Mbit Parallel 400 MHz 55 ns 84-WBGA (8x12.5) |
Datasheet | Datasheet |
EDA/CAD Models | W9751G6IB-25 Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 400 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Obsolete | Access Time 55 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 1.9V |
Memory Type Volatile | Operating Temperature 0°C ~ 85°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR2 | Package / Case |
Memory Size | Supplier Device Package 84-WBGA (8x12.5) |
Memory Organization 32M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C32M16D2A-25BAN | Alliance Memory, Inc. | 66 | 1450-1104-ND | 9,02000 € | Similar |
| AS4C32M16D2A-25BIN | Alliance Memory, Inc. | 9.157 | 1450-1289-ND | 6,03000 € | Similar |
| MT47H32M16NF-25E IT:H | Micron Technology Inc. | 443 | MT47H32M16NF-25EIT:H-ND | 6,36000 € | Similar |
| MT47H32M16NF-25E:H | Micron Technology Inc. | 0 | MT47H32M16NF-25E:H-ND | 5,78000 € | Similar |




