Similar

W972GG8KS25I | |
|---|---|
DigiKey Part Number | 256-W972GG8KS25I-ND |
Manufacturer | |
Manufacturer Product Number | W972GG8KS25I |
Description | IC DRAM 2GBIT 60-WBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 2Gbit 400 MHz 57.5 ns 60-WBGA (8x9.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR2 | |
Memory Size | ||
Memory Organization | 256M x 8 | |
Memory Interface | - | |
Clock Frequency | 400 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 57.5 ns | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 60-WBGA (8x9.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 189 | 17,51169 $ | 3.309,71 $ |
| Unit Price without VAT: | 17,51169 $ |
|---|---|
| Unit Price with VAT: | 20,83891 $ |


