
W972GG8JB25I | |
|---|---|
DigiKey Part Number | W972GG8JB25I-ND |
Manufacturer | |
Manufacturer Product Number | W972GG8JB25I |
Description | IC DRAM 2GBIT PARALLEL 60WBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 2Gbit Parallel 200 MHz 57.5 ns 60-WBGA (11x11.5) |
Datasheet | Datasheet |
EDA/CAD Models | W972GG8JB25I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR2 | |
Memory Size | ||
Memory Organization | 256M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 57.5 ns | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 60-WBGA (11x11.5) | |
Base Product Number |

