Similar
Similar

W972GG8JB-3 | |
|---|---|
DigiKey Part Number | W972GG8JB-3-ND |
Manufacturer | |
Manufacturer Product Number | W972GG8JB-3 |
Description | IC DRAM 2GBIT PARALLEL 60WBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 2Gbit Parallel 333 MHz 60 ns 60-WBGA (11x11.5) |
Datasheet | Datasheet |
EDA/CAD Models | W972GG8JB-3 Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 333 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Obsolete | Access Time 60 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 1.9V |
Memory Type Volatile | Operating Temperature 0°C ~ 85°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR2 | Package / Case |
Memory Size | Supplier Device Package 60-WBGA (11x11.5) |
Memory Organization 256M x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C256M8D2-25BCN | Alliance Memory, Inc. | 0 | 1450-1314-ND | 10,20897 € | Similar |
| MT47H256M8EB-25E:C | Micron Technology Inc. | 43 | 557-1588-ND | 19,60000 € | Similar |



