Similar

W972GG6KB25I | |
|---|---|
DigiKey Part Number | 256-W972GG6KB25I-ND |
Manufacturer | |
Manufacturer Product Number | W972GG6KB25I |
Description | IC DRAM 2GBIT 84-WBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 2Gbit 400 MHz 57.5 ns 84-WBGA (8x12.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR2 | |
Memory Size | ||
Memory Organization | 128M x 16 | |
Memory Interface | - | |
Clock Frequency | 400 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 57.5 ns | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 84-WBGA (8x12.5) | |
Base Product Number |
| Tray: | 144 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 € | 18,06 € |
| 10 | 16,73900 € | 167,39 € |
| 25 | 16,21320 € | 405,33 € |
| 50 | 15,81740 € | 790,87 € |
| 144 | 15,22174 € | 2.191,93 € |
| 288 | 14,83816 € | 4.273,39 € |
| 576 | 14,46135 € | 8.329,74 € |
| Unit Price without VAT: | 18,06000 € |
|---|---|
| Unit Price with VAT: | 21,49140 € |


