
W972GG6KB-18 TR | |
|---|---|
DigiKey Part Number | 256-W972GG6KB-18TR-ND - Tape & Reel (TR) 256-W972GG6KB-18TRCT-ND - Cut Tape (CT) 256-W972GG6KB-18TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W972GG6KB-18 TR |
Description | IC DRAM 2GBIT PAR 84WBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 2Gbit Parallel 533 MHz 58.125 ns 84-WBGA (8x12.5) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 533 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 15ns |
Part Status Not For New Designs | Access Time 58.125 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 1.9V |
Memory Type Volatile | Operating Temperature 0°C ~ 85°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR2 | Package / Case |
Memory Size | Supplier Device Package 84-WBGA (8x12.5) |
Memory Organization 128M x 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,27000 € | 14,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 12,17227 € | 24.344,54 € |
| Unit Price without VAT: | 14,27000 € |
|---|---|
| Unit Price with VAT: | 16,98130 € |

