
W972GG6JB25I TR | |
|---|---|
DigiKey Part Number | W972GG6JB25ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W972GG6JB25I TR |
Description | IC DRAM 2GBIT PARALLEL 84WBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 2Gbit Parallel 200 MHz 57.5 ns 84-WBGA (11x13) |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 200 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 15ns |
Part Status Obsolete | Access Time 57.5 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 1.9V |
Memory Type Volatile | Operating Temperature -40°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR2 | Package / Case |
Memory Size | Supplier Device Package 84-WBGA (11x13) |
Memory Organization 128M x 16 | Base Product Number |

