SDRAM - DDR2 Memory IC 256Mbit 200 MHz 57.5 ns 60-WBGA (8x12.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W9725G8KB-25

DigiKey Part Number
W9725G8KB-25-ND
Manufacturer
Manufacturer Product Number
W9725G8KB-25
Description
IC DRAM 256MBIT 60-WBGA
Customer Reference
Detailed Description
SDRAM - DDR2 Memory IC 256Mbit 200 MHz 57.5 ns 60-WBGA (8x12.5)
Datasheet
 Datasheet
EDA/CAD Models
W9725G8KB-25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR2
Memory Size
Memory Organization
32M x 8
Memory Interface
-
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
15ns
Access Time
57.5 ns
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
0°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
60-WBGA (8x12.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2094,62144 €965,88 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,62144 €
Unit Price with VAT:5,49951 €