Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

W9725G6KB-25 TR | |
|---|---|
DigiKey Part Number | 256-W9725G6KB-25TR-ND - Tape & Reel (TR) 256-W9725G6KB-25TRCT-ND - Cut Tape (CT) 256-W9725G6KB-25TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W9725G6KB-25 TR |
Description | IC DRAM 256MBIT 84-WBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 256Mbit 400 MHz 57.5 ns 84-WBGA (8x12.5) |
Datasheet | Datasheet |
Category | Clock Frequency 400 MHz |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 57.5 ns |
Part Status Not For New Designs | Voltage - Supply 1.7V ~ 1.9V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 85°C (TC) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM - DDR2 | Supplier Device Package 84-WBGA (8x12.5) |
Memory Size | Base Product Number |
Memory Organization 16M x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS43DR16160B-25DBLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS43DR16160B-25DBLI-TR-ND | 3,21976 € | Similar |
| IS43DR16160B-37CBL-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS43DR16160B-37CBL-TR-ND | 3,14846 € | Similar |
| IS43DR16160B-37CBLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS43DR16160B-37CBLI-TR-ND | 3,44493 € | Similar |
| IS43DR16160B-3DBLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS43DR16160B-3DBLI-TR-ND | 3,06270 € | Similar |
| IS46DR16160B-25DBLA1-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS46DR16160B-25DBLA1-TR-ND | 4,79535 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,35000 € | 4,35 € |
| 10 | 4,05400 € | 40,54 € |
| 25 | 3,93240 € | 98,31 € |
| 50 | 3,84020 € | 192,01 € |
| 100 | 3,74830 € | 374,83 € |
| 250 | 3,62772 € | 906,93 € |
| 500 | 3,56006 € | 1.780,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,56006 € | 8.900,15 € |
| Unit Price without VAT: | 4,35000 € |
|---|---|
| Unit Price with VAT: | 5,17650 € |


