Similar
Similar

W9725G6JB25I | |
|---|---|
DigiKey Part Number | W9725G6JB25I-ND |
Manufacturer | |
Manufacturer Product Number | W9725G6JB25I |
Description | IC DRAM 256MBIT PAR 84WBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 256Mbit Parallel 200 MHz 52.5 ns 84-WBGA (8x12.5) |
Datasheet | Datasheet |
EDA/CAD Models | W9725G6JB25I Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 200 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Obsolete | Access Time 52.5 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 1.9V |
Memory Type Volatile | Operating Temperature -40°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR2 | Package / Case |
Memory Size | Supplier Device Package 84-WBGA (8x12.5) |
Memory Organization 16M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS46DR16160B-25DBLA2 | ISSI, Integrated Silicon Solution Inc | 0 | IS46DR16160B-25DBLA2-ND | 5,17383 € | Similar |
| IS46DR16160B-3DBLA2 | ISSI, Integrated Silicon Solution Inc | 0 | IS46DR16160B-3DBLA2-ND | 6,21134 € | Similar |


