Parametric Equivalent

W971GG8NB-18I TR | |
|---|---|
DigiKey Part Number | 256-W971GG8NB-18ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W971GG8NB-18I TR |
Description | IC DRAM 1GBIT SSTL 18 60VFBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 1Gbit SSTL_18 533 MHz 58.125 ns 60-VFBGA (8x9.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR2 | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | SSTL_18 | |
Clock Frequency | 533 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 58.125 ns | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 60-VFBGA (8x9.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 7,36344 € | 18.408,60 € |
| Unit Price without VAT: | 7,36344 € |
|---|---|
| Unit Price with VAT: | 8,76249 € |


