Direct
Similar
Similar
Similar

W971GG6SB25I | |
|---|---|
DigiKey Part Number | W971GG6SB25I-ND |
Manufacturer | |
Manufacturer Product Number | W971GG6SB25I |
Description | IC DRAM 1GBIT PARALLEL 84WBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 1Gbit Parallel 200 MHz 57.5 ns 84-WBGA (8x12.5) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 200 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Obsolete | Access Time 57.5 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 1.9V |
Memory Type Volatile | Operating Temperature -40°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR2 | Package / Case |
Memory Size | Supplier Device Package 84-WBGA (8x12.5) |
Memory Organization 64M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W971GG6NB25I | Winbond Electronics | 10.214 | 256-W971GG6NB25I-ND | 13,18000 € | Direct |
| IS43DR16640C-25DBLI | ISSI, Integrated Silicon Solution Inc | 0 | 706-1564-ND | 6,86000 € | Similar |
| MT47H64M16NF-25E AIT:M | Micron Technology Inc. | 0 | MT47H64M16NF-25EAIT:M-ND | 7,44000 € | Similar |
| MT47H64M16NF-25E IT:M | Micron Technology Inc. | 1.368 | MT47H64M16NF-25EIT:M-ND | 6,80000 € | Similar |




