W971GG6SB-25 TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Winbond Electronics
In Stock: 0
Unit Price: 9,79000 €
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: 8,92000 €
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: 8,15000 €
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: 7,44000 €
Datasheet
SDRAM - DDR2 Memory IC 1Gbit Parallel 200 MHz 57.5 ns 84-WBGA (8x12.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W971GG6SB-25 TR

DigiKey Part Number
W971GG6SB-25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W971GG6SB-25 TR
Description
IC DRAM 1GBIT PARALLEL 84WBGA
Customer Reference
Detailed Description
SDRAM - DDR2 Memory IC 1Gbit Parallel 200 MHz 57.5 ns 84-WBGA (8x12.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR2
Memory Size
Memory Organization
64M x 16
Memory Interface
Parallel
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
15ns
Access Time
57.5 ns
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
0°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
84-WBGA (8x12.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types