Direct
Similar
Similar
Similar
Similar

W971GG6KB-25 | |
|---|---|
DigiKey Part Number | W971GG6KB-25-ND |
Manufacturer | |
Manufacturer Product Number | W971GG6KB-25 |
Description | IC DRAM 1GBIT PARALLEL 84WBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 1Gbit Parallel 200 MHz 57.5 ns 84-WBGA (8x12.5) |
Datasheet | Datasheet |
EDA/CAD Models | W971GG6KB-25 Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 200 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Obsolete | Access Time 57.5 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 1.9V |
Memory Type Volatile | Operating Temperature 0°C ~ 85°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR2 | Package / Case |
Memory Size | Supplier Device Package 84-WBGA (8x12.5) |
Memory Organization 64M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS43DR16640C-25DBL | ISSI, Integrated Silicon Solution Inc | 0 | 706-1562-ND | 6,21000 € | Direct |
| IS43DR16640B-25DBLI | ISSI, Integrated Silicon Solution Inc | 370 | 706-1276-ND | 13,39000 € | Similar |
| MT47H64M16NF-25E AIT:M | Micron Technology Inc. | 0 | MT47H64M16NF-25EAIT:M-ND | 7,39000 € | Similar |
| MT47H64M16NF-25E IT:M | Micron Technology Inc. | 0 | MT47H64M16NF-25EIT:M-ND | 6,75000 € | Similar |
| MT47H64M16NF-25E:M | Micron Technology Inc. | 0 | MT47H64M16NF-25E:M-ND | 6,17000 € | Similar |





