SDRAM - DDR2 Memory IC 128Mbit Parallel 200 MHz 57.5 ns 84-TFBGA (8x12.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W9712G6KB25I

DigiKey Part Number
W9712G6KB25I-ND
Manufacturer
Manufacturer Product Number
W9712G6KB25I
Description
IC DRAM 128MBIT PAR 84TFBGA
Customer Reference
Detailed Description
SDRAM - DDR2 Memory IC 128Mbit Parallel 200 MHz 57.5 ns 84-TFBGA (8x12.5)
Datasheet
 Datasheet
EDA/CAD Models
W9712G6KB25I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR2
Memory Size
Memory Organization
8M x 16
Memory Interface
Parallel
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
15ns
Access Time
57.5 ns
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-40°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
84-TFBGA (8x12.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2094,18048 €873,72 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,18048 €
Unit Price with VAT:4,97477 €