MFR Recommended

W968D6DAGX7I | |
|---|---|
DigiKey Part Number | 256-W968D6DAGX7I-ND |
Manufacturer | |
Manufacturer Product Number | W968D6DAGX7I |
Description | IC PSRAM 256MBIT PAR 54VFBGA |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 256Mbit Parallel 133 MHz 70 ns 54-VFBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | W968D6DAGX7I Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 133 MHz |
Packaging Tray | Access Time 70 ns |
Part Status Obsolete | Voltage - Supply 1.7V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology PSRAM (Pseudo SRAM) | Supplier Device Package 54-VFBGA (6x8) |
Memory Size | Base Product Number |
Memory Organization 16M x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W958D8NBYA5I | Winbond Electronics | 0 | 256-W958D8NBYA5I-ND | 5,17000 € | MFR Recommended |


