
W967D6HKA-7M | |
|---|---|
DigiKey Part Number | W967D6HKA-7M-ND |
Manufacturer | |
Manufacturer Product Number | W967D6HKA-7M |
Description | IC PSRAM 128MBIT PARALLEL DIE |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 128Mbit Parallel 133 MHz 70 ns Die |
Category | Memory Organization 8M x 16 |
Mfr | Memory Interface Parallel |
Packaging Bulk | Clock Frequency 133 MHz |
Part Status Obsolete | Access Time 70 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 1.95V |
Memory Type Volatile | Package / Case |
Memory Format | Supplier Device Package Die |
Technology PSRAM (Pseudo SRAM) | Base Product Number |
Memory Size |

