
W966D6HBGX7I TR | |
|---|---|
DigiKey Part Number | W966D6HBGX7ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W966D6HBGX7I TR |
Description | IC PSRAM 64MBIT PAR 54VFBGA |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 64Mbit Parallel 133 MHz 70 ns 54-VFBGA (6x8) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 133 MHz |
Packaging Tape & Reel (TR) | Access Time 70 ns |
Part Status Obsolete | Voltage - Supply 1.7V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology PSRAM (Pseudo SRAM) | Supplier Device Package 54-VFBGA (6x8) |
Memory Size | Base Product Number |
Memory Organization 4M x 16 |

