Parametric Equivalent

W959D8NFYA5I TR | |
|---|---|
DigiKey Part Number | 256-W959D8NFYA5ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W959D8NFYA5I TR |
Description | IC DRAM 512MBIT HYPERBUS 24TFBGA |
Customer Reference | |
Detailed Description | HyperRAM Memory IC 512Mbit HyperBus 200 MHz 35 ns 24-TFBGA, DDP (6x8) |
Datasheet | Datasheet |
Category | Memory Interface HyperBus |
Mfr | Clock Frequency 200 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 35ns |
Part Status Active | Access Time 35 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 2V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology HyperRAM | Package / Case |
Memory Size | Supplier Device Package 24-TFBGA, DDP (6x8) |
Memory Organization 64M x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W959D8NFYA5I | Winbond Electronics | 0 | 256-W959D8NFYA5I-ND | 8,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 6,95281 € | 13.905,62 € |
| Unit Price without VAT: | 6,95281 € |
|---|---|
| Unit Price with VAT: | 8,27384 € |


