
W958D8NWSX4I TR | |
|---|---|
DigiKey Part Number | 256-W958D8NWSX4ITR-ND - Tape & Reel (TR) 256-W958D8NWSX4ITRCT-ND - Cut Tape (CT) 256-W958D8NWSX4ITRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W958D8NWSX4I TR |
Description | IC PSRAM 256MBIT HYPERBS 30WLCSP |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 256Mbit HyperBus 250 MHz 30-WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Format | ||
Technology | PSRAM (Pseudo SRAM) | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | HyperBus | |
Clock Frequency | 250 MHz | |
Package / Case | ||
Supplier Device Package | 30-WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,84300 € | 18,43 € |
| 25 | 1,79040 € | 44,76 € |
| 50 | 1,75020 € | 87,51 € |
| 100 | 1,70990 € | 170,99 € |
| 250 | 1,65668 € | 414,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,49874 € | 5.994,96 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |


