

W957D8MFYA5I | |
|---|---|
DigiKey Part Number | 256-W957D8MFYA5I-ND |
Manufacturer | |
Manufacturer Product Number | W957D8MFYA5I |
Description | IC DRAM 128MBIT HYPERBUS 24TFBGA |
Customer Reference | |
Detailed Description | HyperRAM Memory IC 128Mbit HyperBus 200 MHz 36 ns 24-TFBGA, DDP (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | HyperRAM | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | HyperBus | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 35ns | |
Access Time | 36 ns | |
Voltage - Supply | 1.8V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TFBGA, DDP (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,18000 € | 6,18 € |
| 10 | 5,74700 € | 57,47 € |
| 25 | 5,57400 € | 139,35 € |
| 50 | 5,44280 € | 272,14 € |
| 100 | 5,31210 € | 531,21 € |
| 480 | 5,02006 € | 2.409,63 € |
| 960 | 4,89366 € | 4.697,91 € |
| 1.440 | 4,82072 € | 6.941,84 € |
| Unit Price without VAT: | 6,18000 € |
|---|---|
| Unit Price with VAT: | 7,35420 € |


