Parametric Equivalent

W957D6NBGX4I | |
|---|---|
DigiKey Part Number | 256-W957D6NBGX4I-ND |
Manufacturer | |
Manufacturer Product Number | W957D6NBGX4I |
Description | IC PSRAM 128MBIT HYPERBS 49WFBGA |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 128Mbit HyperBus 250 MHz 40 ns 49-WFBGA (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | PSRAM (Pseudo SRAM) | |
Memory Size | ||
Memory Organization | 8M x 16 | |
Memory Interface | HyperBus | |
Clock Frequency | 250 MHz | |
Write Cycle Time - Word, Page | 35ns | |
Access Time | 40 ns | |
Voltage - Supply | 1.3V ~ 1.45V, 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 49-WFBGA (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | 3,45157 € | 1.691,27 € |
| Unit Price without VAT: | 3,45157 € |
|---|---|
| Unit Price with VAT: | 4,10737 € |


