HyperRAM Memory IC 128Mbit HyperBus 200 MHz 36 ns 24-TFBGA (8x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W957A8MFYA5I TR

DigiKey Part Number
256-W957A8MFYA5ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W957A8MFYA5I TR
Description
IC DRAM 128MBIT HYPERBUS 24TFBGA
Customer Reference
Detailed Description
HyperRAM Memory IC 128Mbit HyperBus 200 MHz 36 ns 24-TFBGA (8x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
HyperBus
Mfr
Clock Frequency
200 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
35ns
Part Status
Not For New Designs
Access Time
36 ns
DigiKey Programmable
Not Verified
Voltage - Supply
3V ~ 3.6V
Memory Type
Volatile
Operating Temperature
-40°C ~ 85°C (TC)
Memory Format
Mounting Type
Surface Mount
Technology
HyperRAM
Package / Case
Memory Size
Supplier Device Package
24-TFBGA (8x6)
Memory Organization
16M x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Not recommended for new design, minimums may apply View Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0004,70299 €9.405,98 €
Manufacturers Standard Package
Unit Price without VAT:4,70299 €
Unit Price with VAT:5,59656 €