Parametric Equivalent


W956A8MBYA5I TR | |
|---|---|
DigiKey Part Number | 256-W956A8MBYA5ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W956A8MBYA5I TR |
Description | IC DRAM 64MBIT HYPERBUS 24TFBGA |
Customer Reference | |
Detailed Description | HyperRAM Memory IC 64Mbit HyperBus 200 MHz 35 ns 24-TFBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | HyperRAM | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | HyperBus | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 35ns | |
Access Time | 35 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TFBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,14936 € | 8.298,72 € |
| Unit Price without VAT: | 4,14936 € |
|---|---|
| Unit Price with VAT: | 4,93774 € |



