HyperRAM Memory IC 32Mbit HyperBus 200 MHz 35 ns 24-TFBGA (8x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W955K8MBYA5I TR

DigiKey Part Number
256-W955K8MBYA5ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W955K8MBYA5I TR
Description
IC DRAM 32MBIT HYPERBUS 24TFBGA
Customer Reference
Detailed Description
HyperRAM Memory IC 32Mbit HyperBus 200 MHz 35 ns 24-TFBGA (8x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
HyperRAM
Memory Size
Memory Organization
4M x 8
Memory Interface
HyperBus
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
35ns
Access Time
35 ns
Voltage - Supply
1.7V ~ 2V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-TFBGA (8x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0004,14936 €8.298,72 €
Manufacturers Standard Package
Unit Price without VAT:4,14936 €
Unit Price with VAT:4,93774 €