Similar

W94AD6KBHX5E TR | |
|---|---|
DigiKey Part Number | W94AD6KBHX5ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W94AD6KBHX5E TR |
Description | IC DRAM 1GBIT 60-VFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR Memory IC 1Gbit 200 MHz 5 ns 60-VFBGA (8x9) |
Datasheet | Datasheet |
Category | Clock Frequency 200 MHz |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tape & Reel (TR) | Access Time 5 ns |
Part Status Active | Voltage - Supply 1.7V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -25°C ~ 85°C (TC) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM - Mobile LPDDR | Supplier Device Package 60-VFBGA (8x9) |
Memory Size | Base Product Number |
Memory Organization 64M x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W94AD6KBHX5I TR | Winbond Electronics | 0 | W94AD6KBHX5ITR-ND | 8,55985 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 8,55985 € | 21.399,63 € |
| Unit Price without VAT: | 8,55985 € |
|---|---|
| Unit Price with VAT: | 10,18622 € |


