
W94AD2KBJX5I | |
|---|---|
DigiKey Part Number | W94AD2KBJX5I-ND |
Manufacturer | |
Manufacturer Product Number | W94AD2KBJX5I |
Description | IC DRAM 1GBIT 90-VFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR Memory IC 1Gbit 200 MHz 5 ns 90-VFBGA (8x13) |
Datasheet | Datasheet |
EDA/CAD Models | W94AD2KBJX5I Models |
Category | Clock Frequency 200 MHz |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tray | Access Time 5 ns |
Part Status Active | Voltage - Supply 1.7V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM - Mobile LPDDR | Supplier Device Package 90-VFBGA (8x13) |
Memory Size | Base Product Number |
Memory Organization 32M x 32 |
| Tray: | 240 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,02000 € | 18,02 € |
| 10 | 16,68800 € | 166,88 € |
| 25 | 16,15960 € | 403,99 € |
| 50 | 15,76320 € | 788,16 € |
| 240 | 15,50200 € | 3.720,48 € |
| Unit Price without VAT: | 18,02000 € |
|---|---|
| Unit Price with VAT: | 21,44380 € |

