Similar
Similar

W949D6DBHX5E | |
|---|---|
DigiKey Part Number | W949D6DBHX5E-ND |
Manufacturer | |
Manufacturer Product Number | W949D6DBHX5E |
Description | IC DRAM 512MBIT PAR 60VFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR Memory IC 512Mbit Parallel 200 MHz 5 ns 60-VFBGA (8x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR | |
Memory Size | ||
Memory Organization | 32M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 5 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -25°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 60-VFBGA (8x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 312 | 9,38051 € | 2.926,72 € |
| Unit Price without VAT: | 9,38051 € |
|---|---|
| Unit Price with VAT: | 11,16281 € |



