SDRAM - Mobile LPDDR Memory IC 256Mbit LVCMOS 200 MHz 5 ns 60-VFBGA (8x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W948V6KBHX5E TR

DigiKey Part Number
256-W948V6KBHX5ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W948V6KBHX5E TR
Description
IC DRAM 256MBIT LVCMOS 60VFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR Memory IC 256Mbit LVCMOS 200 MHz 5 ns 60-VFBGA (8x9)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
LVCMOS
Mfr
Clock Frequency
200 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
15ns
Part Status
Not For New Designs
Access Time
5 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 1.9V
Memory Type
Volatile
Operating Temperature
-25°C ~ 85°C (TC)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM - Mobile LPDDR
Package / Case
Memory Size
Supplier Device Package
60-VFBGA (8x9)
Memory Organization
16M x 16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Not recommended for new design, minimums may apply View Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,48681 €6.217,03 €
Manufacturers Standard Package
Unit Price without VAT:2,48681 €
Unit Price with VAT:2,95930 €