
W948D6KBHX5I | |
|---|---|
DigiKey Part Number | W948D6KBHX5I-ND |
Manufacturer | |
Manufacturer Product Number | W948D6KBHX5I |
Description | IC DRAM 256MBIT PAR 60VFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR Memory IC 256Mbit Parallel 200 MHz 5 ns 60-VFBGA (8x9) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 200 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Not For New Designs | Access Time 5 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 1.95V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - Mobile LPDDR | Package / Case |
Memory Size | Supplier Device Package 60-VFBGA (8x9) |
Memory Organization 16M x 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 312 | 2,88510 € | 900,15 € |
| Unit Price without VAT: | 2,88510 € |
|---|---|
| Unit Price with VAT: | 3,43327 € |

