
W948D6DBHX6E | |
|---|---|
DigiKey Part Number | W948D6DBHX6E-ND |
Manufacturer | |
Manufacturer Product Number | W948D6DBHX6E |
Description | IC DRAM 256MBIT PAR 60VFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR Memory IC 256Mbit Parallel |
EDA/CAD Models | W948D6DBHX6E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR | |
Memory Size | ||
Memory Organization | 16M x 16 | |
Memory Interface | Parallel | |
Base Product Number |

