
W9464G6KH-5I TR | |
|---|---|
DigiKey Part Number | W9464G6KH-5ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W9464G6KH-5I TR |
Description | IC DRAM 64MBIT PAR 66TSOP II |
Customer Reference | |
Detailed Description | SDRAM - DDR Memory IC 64Mbit Parallel 200 MHz 55 ns 66-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR | |
Memory Size | ||
Memory Organization | 4M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 55 ns | |
Voltage - Supply | 2.3V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 66-TSOP II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,48368 € | 2.483,68 € |
| Unit Price without VAT: | 2,48368 € |
|---|---|
| Unit Price with VAT: | 2,95558 € |

