W9425G6JB-5 TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 6,03058 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 6,39557 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 4,72278 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 5,16524 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 4,72278 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 5,16524 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 5,64999 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 5,64999 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 6,07444 €
Datasheet
SDRAM - DDR Memory IC 256Mbit Parallel 200 MHz 55 ns 60-TFBGA (8x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W9425G6JB-5 TR

DigiKey Part Number
W9425G6JB-5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W9425G6JB-5 TR
Description
IC DRAM 256MBIT PAR 60TFBGA
Customer Reference
Detailed Description
SDRAM - DDR Memory IC 256Mbit Parallel 200 MHz 55 ns 60-TFBGA (8x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR
Memory Size
Memory Organization
16M x 16
Memory Interface
Parallel
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
15ns
Access Time
55 ns
Voltage - Supply
2.3V ~ 2.7V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
60-TFBGA (8x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types