
W9412G6JB-5 | |
|---|---|
DigiKey Part Number | 256-W9412G6JB-5-ND |
Manufacturer | |
Manufacturer Product Number | W9412G6JB-5 |
Description | IC DRAM 128MBIT SSTL2 54TFBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR Memory IC 128Mbit SSTL_2 200 MHz 50 ns 54-TFBGA (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR | |
Memory Size | ||
Memory Organization | 8M x 16 | |
Memory Interface | SSTL_2 | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 50 ns | |
Voltage - Supply | 2.7V ~ 2.3V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TFBGA (8x8) | |
Base Product Number |

