
W77M26FJWFIE | |
|---|---|
DigiKey Part Number | 256-W77M26FJWFIE-ND |
Manufacturer | |
Manufacturer Product Number | W77M26FJWFIE |
Description | IC FLASH 32MBIT SPI/QUAD 16SOIC |
Customer Reference | |
Detailed Description | FLASH Memory IC 32Mbit SPI - Quad I/O, QPI, DTR 104 MHz 16-SOIC |
Category | Memory Organization 4M x 8 |
Mfr | Memory Interface SPI - Quad I/O, QPI, DTR |
Packaging Tray | Clock Frequency 104 MHz |
Part Status Discontinued at DigiKey | Voltage - Supply 1.7V ~ 1.95V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 16-SOIC |
Memory Size | Base Product Number |

