
W74M25JWZPIQ TR | |
|---|---|
DigiKey Part Number | 256-W74M25JWZPIQTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W74M25JWZPIQ TR |
Description | IC FLASH 256MBIT 104MHZ 8WSON |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 256Mbit 104 MHz 8-WSON (6x5) |
Datasheet | Datasheet |
Category | Memory Organization 32M x 8 |
Mfr | Clock Frequency 104 MHz |
Packaging Tape & Reel (TR) | Voltage - Supply 1.7V ~ 1.95V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 8-WSON (6x5) |
Technology FLASH - NAND | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 3,96580 € | 19.829,00 € |
| Unit Price without VAT: | 3,96580 € |
|---|---|
| Unit Price with VAT: | 4,71930 € |

