FLASH - NAND Memory IC 256Mbit 104 MHz 8-WSON (8x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W74M25JWZEIQ

DigiKey Part Number
256-W74M25JWZEIQ-TRAY-ND
Manufacturer
Manufacturer Product Number
W74M25JWZEIQ
Description
IC FLASH 256MBIT 104MHZ 8WSON
Customer Reference
Detailed Description
FLASH - NAND Memory IC 256Mbit 104 MHz 8-WSON (8x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND
Memory Size
Memory Organization
32M x 8
Memory Interface
-
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (8x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
4805,02006 €2.409,63 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,02006 €
Unit Price with VAT:5,97387 €