
W74M25JVZEIQ TR | |
|---|---|
DigiKey Part Number | 256-W74M25JVZEIQTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W74M25JVZEIQ TR |
Description | IC FLASH 256MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 256Mbit SPI - Quad I/O, QPI, DTR 80 MHz 6 ns 8-WSON (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 80 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 6 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (8x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 4,14580 € | 16.583,20 € |
| Unit Price without VAT: | 4,14580 € |
|---|---|
| Unit Price with VAT: | 4,93350 € |

