
W74M12JWZEIQ | |
|---|---|
DigiKey Part Number | 256-W74M12JWZEIQ-TRAY-ND |
Manufacturer | |
Manufacturer Product Number | W74M12JWZEIQ |
Description | IC FLASH 128MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 128Mbit SPI - Quad I/O 104 MHz 8-WSON (8x6) |
Datasheet | Datasheet |
Category | Memory Organization 16M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 104 MHz |
Packaging Tray | Voltage - Supply 1.7V ~ 1.95V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 8-WSON (8x6) |
Technology FLASH - NAND | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 2,51185 € | 1.205,69 € |
| Unit Price without VAT: | 2,51185 € |
|---|---|
| Unit Price with VAT: | 2,98910 € |

