W66CP6RBHAFJ TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Winbond Electronics
In Stock: 380
Unit Price: 29,17000 €
Datasheet
Image for W66CP6RBHAFJ TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W66CP6RBHAFJ TR

DigiKey Part Number
256-W66CP6RBHAFJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W66CP6RBHAFJ TR
Description
4GB LPDDR4/4X, X16, 1600MHZ, -40
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR4X Memory IC 4Gbit LVSTL_06 1.6 GHz 3.5 ns 100-VFBGA (10x7.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR4X
Memory Size
Memory Organization
256M x 16
Memory Interface
LVSTL_06
Clock Frequency
1.6 GHz
Write Cycle Time - Word, Page
18ns
Access Time
3.5 ns
Voltage - Supply
1.06V ~ 1.17V, 1.7V ~ 1.95V
Operating Temperature
-40°C ~ 105°C (TC)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
100-VFBGA (10x7.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.50022,05121 €55.128,03 €
Manufacturers Standard Package
Unit Price without VAT:22,05121 €
Unit Price with VAT:26,24094 €