SDRAM - Mobile LPDDR4 Memory IC 4Gbit LVSTL_11 1.6 GHz 3.5 ns 200-WFBGA (10x14.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W66CL2NQUAFJ

DigiKey Part Number
256-W66CL2NQUAFJ-ND
Manufacturer
Manufacturer Product Number
W66CL2NQUAFJ
Description
IC DRAM 4GBIT LVSTL 11 200WFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR4 Memory IC 4Gbit LVSTL_11 1.6 GHz 3.5 ns 200-WFBGA (10x14.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
LVSTL_11
Mfr
Clock Frequency
1.6 GHz
Packaging
Tray
Write Cycle Time - Word, Page
18ns
Part Status
Not For New Designs
Access Time
3.5 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.06V ~ 1.17V, 1.7V ~ 1.95V
Memory Type
Volatile
Operating Temperature
-40°C ~ 105°C (TC)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM - Mobile LPDDR4
Package / Case
Memory Size
Supplier Device Package
200-WFBGA (10x14.5)
Memory Organization
128M x 32
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Not recommended for new design, minimums may apply View Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1447,53146 €1.084,53 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,53146 €
Unit Price with VAT:8,96244 €