SDRAM - Mobile LPDDR4X Memory IC 2Gbit LVSTL_06 1.6 GHz 3.6 ns 200-TFBGA (10x14.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SDRAM - Mobile LPDDR4X Memory IC 2Gbit LVSTL_06 1.6 GHz 3.6 ns 200-TFBGA (10x14.5)
200-TFBGA

W66BQ6NBQAFJ

DigiKey Part Number
256-W66BQ6NBQAFJ-ND
Manufacturer
Manufacturer Product Number
W66BQ6NBQAFJ
Description
IC DRAM 2GBIT LVSTL 06 200TFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR4X Memory IC 2Gbit LVSTL_06 1.6 GHz 3.6 ns 200-TFBGA (10x14.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR4X
Memory Size
Memory Organization
128M x 16
Memory Interface
LVSTL_06
Clock Frequency
1.6 GHz
Write Cycle Time - Word, Page
18ns
Access Time
3.6 ns
Voltage - Supply
1.06V ~ 1.17V, 1.7V ~ 1.95V
Operating Temperature
-40°C ~ 105°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
200-TFBGA (10x14.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types