
W66BQ6NBHAHJ | |
|---|---|
DigiKey Part Number | 256-W66BQ6NBHAHJ-ND |
Manufacturer | |
Manufacturer Product Number | W66BQ6NBHAHJ |
Description | IC DRAM 2GBIT LVSTL 06 100VFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4X Memory IC 2Gbit LVSTL_06 2.133 GHz 3.6 ns 100-VFBGA (10x7.5) |
Datasheet | Datasheet |
Category | Clock Frequency 2.133 GHz |
Mfr | Write Cycle Time - Word, Page 18ns |
Packaging Tray | Access Time 3.6 ns |
Part Status Obsolete | Voltage - Supply 1.06V ~ 1.17V, 1.7V ~ 1.95V |
Memory Type Volatile | Operating Temperature -40°C ~ 105°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - Mobile LPDDR4X | Package / Case |
Memory Size | Supplier Device Package 100-VFBGA (10x7.5) |
Memory Organization 128M x 16 | Base Product Number |
Memory Interface LVSTL_06 |

